Technical Document
Specifications
Brand
EatonPanel Type
Side Panel
Series
Eaton xEnergy
Width
50mm
Height
1280mm
Depth
240mm
Length
240mm
Material
Sheet Steel
Colour
White
RAL Code
RAL 9016
For Use With
Service Distribution Board IVS, Wall Mounting Distribution System
Country of Origin
Romania
€ 88.75
€ 88.75 Each (Exc. Vat)
€ 110.05
€ 110.05 Each (inc. VAT)
1
€ 88.75
€ 88.75 Each (Exc. Vat)
€ 110.05
€ 110.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPanel Type
Side Panel
Series
Eaton xEnergy
Width
50mm
Height
1280mm
Depth
240mm
Length
240mm
Material
Sheet Steel
Colour
White
RAL Code
RAL 9016
For Use With
Service Distribution Board IVS, Wall Mounting Distribution System
Country of Origin
Romania