E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton EASY Series Logic Module for Use with Easy 800, Digital Output, 4-Input, Digital Input

RS Stock No.: 707-9104Brand: EatonManufacturers Part No.: 116566 & MFD-KIT-USB
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

4

Output Type

Digital

For Use With

Easy 800

Input Type

Digital

Number of Outputs

4

Mounting Type

DIN Rail

Number of Communication Ports

3

Programming Interface

Computer

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Country of Origin

Germany

Product details

Starter Kit - USB

Cost effective way to get started and learn about the MFD-Titan

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton EASY Series Logic Module for Use with Easy 800, Digital Output, 4-Input, Digital Input

P.O.A.

Eaton EASY Series Logic Module for Use with Easy 800, Digital Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

4

Output Type

Digital

For Use With

Easy 800

Input Type

Digital

Number of Outputs

4

Mounting Type

DIN Rail

Number of Communication Ports

3

Programming Interface

Computer

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Country of Origin

Germany

Product details

Starter Kit - USB

Cost effective way to get started and learn about the MFD-Titan

Eaton MFD-Titan

The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.

You may be interested in