Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 812-8951Brand: EatonManufacturers Part No.: 119380 ESR5-NO-31-230VAC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Eaton

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

Electronic Safety Relays

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CE, CSA, UL

Series

ESR5

Width

114.5mm

Depth

99mm

Performance Level

e

Length

45mm

Country of Origin

Germany

Product details

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.

Stock information temporarily unavailable.

€ 467.97

€ 467.97 Each (Exc. Vat)

€ 580.28

€ 580.28 Each (inc. VAT)

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts

€ 467.97

€ 467.97 Each (Exc. Vat)

€ 580.28

€ 580.28 Each (inc. VAT)

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 230V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

Electronic Safety Relays

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CE, CSA, UL

Series

ESR5

Width

114.5mm

Depth

99mm

Performance Level

e

Length

45mm

Country of Origin

Germany

Product details

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.