Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 2 Pole Surface Mount Isolator Switch - 20A Maximum Current, IP65

RS Stock No.: 231-783Brand: EatonManufacturers Part No.: 120915 SOL20/2MC4
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 532.40

€ 532.40 Each (Exc. Vat)

€ 660.18

€ 660.18 Each (inc. VAT)

Eaton 2 Pole Surface Mount Isolator Switch - 20A Maximum Current, IP65

€ 532.40

€ 532.40 Each (Exc. Vat)

€ 660.18

€ 660.18 Each (inc. VAT)

Eaton 2 Pole Surface Mount Isolator Switch - 20A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Country of Origin

Germany