Technical Document
Specifications
Product details
Eaton Cutler-Hammer Retroreflector Sensors
The Cutler-Hammer 6200 series of retroreflector sensors from Eaton provide an excellent sensing range and are used with reflex-type sensors. The high performance sensors are available in two types of retroreflective target material; corner cube and embedded glass bed.
2 types of retroreflective target material available
Excellent sensing range
3 x 3 in size
Eaton Sensors
€ 11.62
€ 11.62 Each (Exc. Vat)
€ 14.41
€ 14.41 Each (inc. VAT)
1
€ 11.62
€ 11.62 Each (Exc. Vat)
€ 14.41
€ 14.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Eaton Cutler-Hammer Retroreflector Sensors
The Cutler-Hammer 6200 series of retroreflector sensors from Eaton provide an excellent sensing range and are used with reflex-type sensors. The high performance sensors are available in two types of retroreflective target material; corner cube and embedded glass bed.
2 types of retroreflective target material available
Excellent sensing range
3 x 3 in size