Technical Document
Specifications
Brand
EatonThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
6 mm
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
Plug-In Connection M12
Supply Voltage
48 V
Country of Origin
Mexico
€ 224.88
€ 224.88 Each (Exc. Vat)
€ 278.85
€ 278.85 Each (inc. VAT)
Inductive Barrel Inductive Proximity Sensor, M12, 6 mm Detection, PNP NC, 48 V
1
€ 224.88
€ 224.88 Each (Exc. Vat)
€ 278.85
€ 278.85 Each (inc. VAT)
Inductive Barrel Inductive Proximity Sensor, M12, 6 mm Detection, PNP NC, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
6 mm
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
Plug-In Connection M12
Supply Voltage
48 V
Country of Origin
Mexico
