Technical Document
Specifications
Brand
EatonPhase
3
Supply Voltage
480 V
Current Rating
170 A
Voltage Rating
500 V
Power Rating
75 kW
Country of Origin
Finland
€ 19,692.91
€ 19,692.91 Each (Exc. Vat)
€ 24,419.21
€ 24,419.21 Each (inc. VAT)
Eaton 75 kW Motor Controller, 480 V, 3 Phase, 170 A, 500 V
1
€ 19,692.91
€ 19,692.91 Each (Exc. Vat)
€ 24,419.21
€ 24,419.21 Each (inc. VAT)
Eaton 75 kW Motor Controller, 480 V, 3 Phase, 170 A, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonPhase
3
Supply Voltage
480 V
Current Rating
170 A
Voltage Rating
500 V
Power Rating
75 kW
Country of Origin
Finland