Technical Document
Specifications
Brand
EatonNumber of Light Elements
3
Lens Colour
Red/Yellow/Green
Bulb Type
LED
LED Colour
Red/Yellow/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
No
Mounting Style
Base Mount
Height
356mm
Base Diameter
72mm
Supply Voltage
24 V ac/dc
Connection Type
Screw
IP Rating
IP66
Minimum Temperature
-30°C
Housing Colour
Black
Maximum Temperature
+60°C
Country of Origin
Austria
Product details
Eaton SL7 Complete Signal Towers
The Eaton SL7 complete safety tower improves the safety, productivity and availability of your machines and equipment. Two pre-fitted versions are available with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adaptor uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features
Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
70mm housing
Rated operational voltage 24 Vac/dc
Applications
Light beacons, also known as a Beacon Tower, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem, emergency or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Standards
IEC/EN 60947-5-1.
€ 435.45
€ 435.45 Each (Exc. Vat)
€ 539.96
€ 539.96 Each (inc. VAT)
1
€ 435.45
€ 435.45 Each (Exc. Vat)
€ 539.96
€ 539.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Light Elements
3
Lens Colour
Red/Yellow/Green
Bulb Type
LED
LED Colour
Red/Yellow/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Multifunction
No
Mounting Style
Base Mount
Height
356mm
Base Diameter
72mm
Supply Voltage
24 V ac/dc
Connection Type
Screw
IP Rating
IP66
Minimum Temperature
-30°C
Housing Colour
Black
Maximum Temperature
+60°C
Country of Origin
Austria
Product details
Eaton SL7 Complete Signal Towers
The Eaton SL7 complete safety tower improves the safety, productivity and availability of your machines and equipment. Two pre-fitted versions are available with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adaptor uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features
Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
70mm housing
Rated operational voltage 24 Vac/dc
Applications
Light beacons, also known as a Beacon Tower, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem, emergency or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Standards
IEC/EN 60947-5-1.