Eaton 3P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 805-5572Brand: EatonManufacturers Part No.: 172875 P1-25/M4/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Switch Rating

25A

Length

72mm

Width

70mm

Depth

340mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators With Metal Extension Shafts

The P1 series of switch disconnectors from Eaton is compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

Features and Benefits

• Featuring extension shafts, the Eaton P1 switches can be mounted in electrical cabinets of up to 600mm deep, and offer a solution in many different applications due to the variety of handle and shaft options available.
• The Eaton P1 range of switch-disconnectors offers high performance and reliability paired with low power losses.
• Performs local isolation, manual override & safety switch functions.
• Switch-disconnectors have rated uninterrupted current from 13 - 32 A.
• P1 Series fit a standard front plate of 45 x 45 mm
• Shaft is metal to increase the robustness and durability of devices.

Uses and Applications

This range of isolator switches from Eaton is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. This form of local isolation is most commonly needed for the repair and maintenance of electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches. Potential use in machine control panels.

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 88.28

€ 88.28 Each (Exc. Vat)

€ 109.47

€ 109.47 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65

€ 88.28

€ 88.28 Each (Exc. Vat)

€ 109.47

€ 109.47 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Switch Rating

25A

Length

72mm

Width

70mm

Depth

340mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators With Metal Extension Shafts

The P1 series of switch disconnectors from Eaton is compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

Features and Benefits

• Featuring extension shafts, the Eaton P1 switches can be mounted in electrical cabinets of up to 600mm deep, and offer a solution in many different applications due to the variety of handle and shaft options available.
• The Eaton P1 range of switch-disconnectors offers high performance and reliability paired with low power losses.
• Performs local isolation, manual override & safety switch functions.
• Switch-disconnectors have rated uninterrupted current from 13 - 32 A.
• P1 Series fit a standard front plate of 45 x 45 mm
• Shaft is metal to increase the robustness and durability of devices.

Uses and Applications

This range of isolator switches from Eaton is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. This form of local isolation is most commonly needed for the repair and maintenance of electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches. Potential use in machine control panels.

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more