E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton CPAD Series Push Button, Surface Mount

RS Stock No.: 125-852Brand: EatonManufacturers Part No.: 173413 CPAD-00/195
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

CPAD

Mounting Type

Surface Mount

Push Button Colour

White

Manufacturer Part No.

173413 CPAD-00/195

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 128.82

€ 128.82 Each (Exc. Vat)

€ 159.74

€ 159.74 Each (inc. VAT)

Eaton CPAD Series Push Button, Surface Mount

€ 128.82

€ 128.82 Each (Exc. Vat)

€ 159.74

€ 159.74 Each (inc. VAT)

Eaton CPAD Series Push Button, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

CPAD

Mounting Type

Surface Mount

Push Button Colour

White

Manufacturer Part No.

173413 CPAD-00/195

Country of Origin

Czech Republic