Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Eaton Current Monitoring Relay, 1 Phase, DIN Rail

RS Stock No.: 179-3552Brand: EatonManufacturers Part No.: 184783 EMR6-IF15-A-1
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Eaton

Monitoring Application

Current

Electrical Phase

1

Mounting Type

DIN Rail

Minimum Current Sensed

0.3 A, 1 A, 3A

Maximum Current Sensed

1.5 A, 5 A, 15A

Time Delay

0.1 → 30s

Minimum Operating Temperature

-25°C

Height

78mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Operating Temperature Range

+60°C

Current Range

0.3 → 1.5 A, 1 → 5 A, 3 → 15A

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 400.26

€ 400.26 Each (Exc. Vat)

€ 496.32

€ 496.32 Each (inc. VAT)

Eaton Current Monitoring Relay, 1 Phase, DIN Rail

€ 400.26

€ 400.26 Each (Exc. Vat)

€ 496.32

€ 496.32 Each (inc. VAT)

Eaton Current Monitoring Relay, 1 Phase, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Monitoring Application

Current

Electrical Phase

1

Mounting Type

DIN Rail

Minimum Current Sensed

0.3 A, 1 A, 3A

Maximum Current Sensed

1.5 A, 5 A, 15A

Time Delay

0.1 → 30s

Minimum Operating Temperature

-25°C

Height

78mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Operating Temperature Range

+60°C

Current Range

0.3 → 1.5 A, 1 → 5 A, 3 → 15A

Terminal Type

Screw

Country of Origin

Germany