Technical Document
Specifications
Brand
EatonSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
30.5mm
Mounting Type
Panel Mount
Push Button Style
Round
IP Rating
IP66, IP67, IP69
Push Button Diameter
30.5mm
Push Button Material
Metal
Contact Material
Metal
Manufacturer Part No.
188090 M30I-FD-X
Country of Origin
Germany
€ 28.32
€ 28.32 Each (Exc. Vat)
€ 35.12
€ 35.12 Each (inc. VAT)
1
€ 28.32
€ 28.32 Each (Exc. Vat)
€ 35.12
€ 35.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
30.5mm
Mounting Type
Panel Mount
Push Button Style
Round
IP Rating
IP66, IP67, IP69
Push Button Diameter
30.5mm
Push Button Material
Metal
Contact Material
Metal
Manufacturer Part No.
188090 M30I-FD-X
Country of Origin
Germany