Eaton 3P+N Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS Stock No.: 176-9754Brand: EatonManufacturers Part No.: 207401 T0-2-8900/EA/SVB-SW
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

20A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Black

Switch Rating

320A

Length

65mm

Width

115mm

Depth

45mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

You may be interested in
Cooper Bussmann 12A T Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 66.64

€ 66.64 Each (Exc. Vat)

€ 82.63

€ 82.63 Each (inc. VAT)

Eaton 3P+N Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

€ 66.64

€ 66.64 Each (Exc. Vat)

€ 82.63

€ 82.63 Each (inc. VAT)

Eaton 3P+N Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 12A T Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

20A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Handle Colour

Black

Switch Rating

320A

Length

65mm

Width

115mm

Depth

45mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

You may be interested in
Cooper Bussmann 12A T Cartridge Fuse, 14 x 51mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)