Eaton Grey/Yellow Plastic M22 Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 399-3826Brand: EatonManufacturers Part No.: 216536 M22-IY1
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey/Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

72mm

Width

80mm

Depth

56mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

80 x 72 x 56mm

Country of Origin

Germany

Product details

Eaton Surface Mounting Enclosure - M22 Range

Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons, control stations or similar technologies. Constructed of heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features & Benefits

• Designed to be used in conjunction with RMQ Titan rear mount contact blocks and contact blocks with LED elements
• Ambient operating temperature is -25 °C to +70 °C
• Features 22mm cutout diameter

Where can I use these enclosures?

• Electrical engineering
• Industrial automation and control
• Process control engineering
• Low voltage switch technology
• Command and alarm devices
• Controlled circuit devices

Enclosures featured come with 22mm holes unless otherwise stated.

Stock information temporarily unavailable.

€ 33.26

€ 33.26 Each (Exc. Vat)

€ 41.24

€ 41.24 Each (inc. VAT)

Eaton Grey/Yellow Plastic M22 Push Button Enclosure - 1 Hole 22mm Diameter

€ 33.26

€ 33.26 Each (Exc. Vat)

€ 41.24

€ 41.24 Each (inc. VAT)

Eaton Grey/Yellow Plastic M22 Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey/Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

72mm

Width

80mm

Depth

56mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

80 x 72 x 56mm

Country of Origin

Germany

Product details

Eaton Surface Mounting Enclosure - M22 Range

Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons, control stations or similar technologies. Constructed of heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features & Benefits

• Designed to be used in conjunction with RMQ Titan rear mount contact blocks and contact blocks with LED elements
• Ambient operating temperature is -25 °C to +70 °C
• Features 22mm cutout diameter

Where can I use these enclosures?

• Electrical engineering
• Industrial automation and control
• Process control engineering
• Low voltage switch technology
• Command and alarm devices
• Controlled circuit devices

Enclosures featured come with 22mm holes unless otherwise stated.