Eaton Selector Switch - 22.5mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 276-6559Brand: EatonManufacturers Part No.: 216824 M22S-WRLK-W
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Selector Switch Type

Selector Switch Head

Actuator Type

Selector Switch

IP Rating

IP66

Cutout Diameter

22.5mm

Illuminated

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

€ 171.10

€ 34.22 Each (In a Pack of 5) (Exc. Vat)

€ 212.16

€ 42.433 Each (In a Pack of 5) (inc. VAT)

Eaton Selector Switch - 22.5mm Cutout Diameter, Illuminated 2 Positions

€ 171.10

€ 34.22 Each (In a Pack of 5) (Exc. Vat)

€ 212.16

€ 42.433 Each (In a Pack of 5) (inc. VAT)

Eaton Selector Switch - 22.5mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

Selector Switch Type

Selector Switch Head

Actuator Type

Selector Switch

IP Rating

IP66

Cutout Diameter

22.5mm

Illuminated

Yes

Country of Origin

Germany