Eaton 224A Centred Tag Fuse, NH02, 500V ac

RS Stock No.: 182-1539Brand: EatonManufacturers Part No.: 224NHG02B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

224A

Fuse Size

NH02

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gL, gG

Tag Width

20.1mm

Overall Length

150mm

Body Length

52.9mm

Tag Orientation

Square

Body Width

39.65mm

Body Height

67.5mm

Fuse Dimensions

52.9 x 39.65 x 67.5mm

Country of Origin

India

€ 37.89

€ 12.63 Each (In a Box of 3) (Exc. Vat)

€ 46.98

€ 15.661 Each (In a Box of 3) (inc. VAT)

Eaton 224A Centred Tag Fuse, NH02, 500V ac

€ 37.89

€ 12.63 Each (In a Box of 3) (Exc. Vat)

€ 46.98

€ 15.661 Each (In a Box of 3) (inc. VAT)

Eaton 224A Centred Tag Fuse, NH02, 500V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Current Rating

224A

Fuse Size

NH02

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gL, gG

Tag Width

20.1mm

Overall Length

150mm

Body Length

52.9mm

Tag Orientation

Square

Body Width

39.65mm

Body Height

67.5mm

Fuse Dimensions

52.9 x 39.65 x 67.5mm

Country of Origin

India