E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton xEffect MCB, 1P, 32A Curve B, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 769-4444Brand: EatonManufacturers Part No.: 239025 FAZ6-B32/1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

You may be interested in
Stock information temporarily unavailable.

€ 34.06

€ 34.06 Each (Exc. Vat)

€ 42.23

€ 42.23 Each (inc. VAT)

Eaton xEffect MCB, 1P, 32A Curve B, 230 → 400V AC, 6 kA Breaking Capacity

€ 34.06

€ 34.06 Each (Exc. Vat)

€ 42.23

€ 42.23 Each (inc. VAT)

Eaton xEffect MCB, 1P, 32A Curve B, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

You may be interested in