Technical Document
Specifications
Brand
EatonNumber of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
80 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
105mm
Width
184mm
Depth
149mm
Circuit Breaker Type
MCCB
Product details
Main Switch Disconnectors
Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm
€ 1,005.25
€ 1,005.25 1 Box of 1 (Exc. Vat)
€ 1,246.51
€ 1,246.51 1 Box of 1 (inc. VAT)
1
€ 1,005.25
€ 1,005.25 1 Box of 1 (Exc. Vat)
€ 1,246.51
€ 1,246.51 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
80 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
105mm
Width
184mm
Depth
149mm
Circuit Breaker Type
MCCB
Product details
Main Switch Disconnectors
Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm