Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 63 kW

RS Stock No.: 251-0443Brand: EatonManufacturers Part No.: 277262 DILM32-10(400V50HZ,440V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

63 kW

Series

DILM

Function

Reversing

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 63 kW

P.O.A.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 63 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

63 kW

Series

DILM

Function

Reversing

Country of Origin

Romania

You may be interested in