Eaton 0.25 → 0.4 A Motor Protection Circuit Breaker, 690 V ac

RS Stock No.: 492-1484Brand: EatonManufacturers Part No.: 278477 PKZM01-0,4
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Eaton

Current Rating

0.25 → 0.4 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

93mm

Overall Width

45mm

Overall Depth

90.5mm

Country of Origin

Germany

Product details

Eaton Motor Protective Circuit Breaker - PKZM0

Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!

The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

Features & Benefits

Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position

How do I select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL, CSA, LROS, GL

Standards

IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 118.19

€ 118.19 Each (Exc. Vat)

€ 146.56

€ 146.56 Each (inc. VAT)

Eaton 0.25 → 0.4 A Motor Protection Circuit Breaker, 690 V ac

€ 118.19

€ 118.19 Each (Exc. Vat)

€ 146.56

€ 146.56 Each (inc. VAT)

Eaton 0.25 → 0.4 A Motor Protection Circuit Breaker, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eaton

Current Rating

0.25 → 0.4 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

93mm

Overall Width

45mm

Overall Depth

90.5mm

Country of Origin

Germany

Product details

Eaton Motor Protective Circuit Breaker - PKZM0

Eaton's reliable and robust PKZ motor protection circuit breakers have been produced by Eaton since 1932. They have continued to develop safe and innovative systems that assume the role of international trendsetting for motor protection!

The PKZMO circuit breakers are the perfect solution for optimum safety and protection of motors from faults such as an overload of high voltages, electrical short circuits or relay shutdowns. Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 range of motor protection circuit breakers has been created and designed to act as an intermediary between your devices, offering control and protection for vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

Features & Benefits

Rated operating voltage 690Vac
Operating temperature range -25°C to +55°C
Temperature compensated range -5°C to +40°C
Adjustable current trip level, 0.6 – 1.0 x nominal rating
Short-circuit trip level (fixed) 14x nominal rating
Single-phase-failure sensitivity to IEC60947-4-1
Simple two-button operation for starting and stopping motors
May be locked in the "off" position

How do I select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These circuit breaker systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems. To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL, CSA, LROS, GL

Standards

IEC (EN60) 947-1 general, 947-2 Circuit breakers, 1-4 switch disconnectors, 1-5 Motor starters, 1-6 Electrical equipment of machines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in