Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
8A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Circuit Breaker Type
MCB
Country of Origin
Romania
Stock information temporarily unavailable.
€ 77.16
€ 77.16 Each (Exc. Vat)
€ 95.68
€ 95.68 Each (inc. VAT)
Eaton xEffect MCB, 1P, 8A Curve C, 240 → 415V AC, 60V DC, 15 kA Breaking Capacity
1
€ 77.16
€ 77.16 Each (Exc. Vat)
€ 95.68
€ 95.68 Each (inc. VAT)
Eaton xEffect MCB, 1P, 8A Curve C, 240 → 415V AC, 60V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1
Current Rating
8A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Circuit Breaker Type
MCB
Country of Origin
Romania