Eaton Anchor Rail Steel Cable Tray Accessory, 40 mm Width, 690mm Depth

RS Stock No.: 259-150Brand: EatonManufacturers Part No.: 283852 XAR08
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Anchor Rail

Material

Steel

Depth

690mm

Width

40 mm

Country of Origin

Czech Republic

€ 32.73

€ 32.73 Each (Exc. Vat)

€ 40.59

€ 40.59 Each (inc. VAT)

Eaton Anchor Rail Steel Cable Tray Accessory, 40 mm Width, 690mm Depth

€ 32.73

€ 32.73 Each (Exc. Vat)

€ 40.59

€ 40.59 Each (inc. VAT)

Eaton Anchor Rail Steel Cable Tray Accessory, 40 mm Width, 690mm Depth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 32.73
10+€ 30.59

Technical Document

Specifications

Brand

Eaton

Accessory Type

Anchor Rail

Material

Steel

Depth

690mm

Width

40 mm

Country of Origin

Czech Republic