Technical Document
Specifications
Brand
EatonModel
5P1150I
Power Rating
920W
VA Rating
1150VA
Output Voltage
230V
Input Voltage
160 → 294V
Mounting Type
Rack Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 1,503.12
€ 1,503.12 Each (Exc. Vat)
€ 1,863.87
€ 1,863.87 Each (inc. VAT)
Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1150VA (920W), 5P1150I
1
€ 1,503.12
€ 1,503.12 Each (Exc. Vat)
€ 1,863.87
€ 1,863.87 Each (inc. VAT)
Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1150VA (920W), 5P1150I
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5P1150I
Power Rating
920W
VA Rating
1150VA
Output Voltage
230V
Input Voltage
160 → 294V
Mounting Type
Rack Mount
Country of Origin
China