Technical Document
Specifications
Brand
EatonSupply Voltage
110 V ac, 230 V ac
IP Rating
IP66
Decibels at 1 Metre
120dB
Current Type
AC
Number Of Tones
42
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Base Length
168mm
Minimum Temperature
-25°C
Housing Material
ABS
Base Width
168mm
Maximum Temperature
+70°C
Special Features
EN54
Country of Origin
United Kingdom
Product details
Fulleon Asserta Electronic Sounder - Midi & Maxi
The Asserta sounder range from Fulleon is designed for harsh industrial environments where a robust audible alarm system with extra protection is required. Asserta electronic sounders can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
Asserta Maxi Sounder has 42 alarm tones and 3 alarm stages while the Asserta Midi Sounder has 32 alarm tones and 2 alarm stages
High output sound level of 120 dB (Maxi Sounder) or 111 dB (Midi Sounder)
Volume control (10 dB)
Suitable for use as a fire alarm sounder or a general signalling device
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time
All sounders have ABS Plastic housing except RS stock No. 477-4288 which has a UV stable GRP housing
Available as a conventional sounder or sounder and beacon variants
Red or grey housing
IP66 rating
Standards
CPD (except for 35mA versions)
€ 474.21
€ 474.21 Each (Exc. Vat)
€ 588.02
€ 588.02 Each (inc. VAT)
1
€ 474.21
€ 474.21 Each (Exc. Vat)
€ 588.02
€ 588.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonSupply Voltage
110 V ac, 230 V ac
IP Rating
IP66
Decibels at 1 Metre
120dB
Current Type
AC
Number Of Tones
42
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Base Length
168mm
Minimum Temperature
-25°C
Housing Material
ABS
Base Width
168mm
Maximum Temperature
+70°C
Special Features
EN54
Country of Origin
United Kingdom
Product details
Fulleon Asserta Electronic Sounder - Midi & Maxi
The Asserta sounder range from Fulleon is designed for harsh industrial environments where a robust audible alarm system with extra protection is required. Asserta electronic sounders can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
Asserta Maxi Sounder has 42 alarm tones and 3 alarm stages while the Asserta Midi Sounder has 32 alarm tones and 2 alarm stages
High output sound level of 120 dB (Maxi Sounder) or 111 dB (Midi Sounder)
Volume control (10 dB)
Suitable for use as a fire alarm sounder or a general signalling device
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time
All sounders have ABS Plastic housing except RS stock No. 477-4288 which has a UV stable GRP housing
Available as a conventional sounder or sounder and beacon variants
Red or grey housing
IP66 rating
Standards
CPD (except for 35mA versions)