Eaton Series Clear Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

RS Stock No.: 180-761Brand: EatonManufacturers Part No.: 7052113FULL-0120
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Lens Colour

Clear

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Fulleon, Asserta Midi

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

IP Rating

IP66

Number Of Tones

32

Model Number

AS/M/SB/9-60/R/CL FULLEON STANDARD

Housing Material

ABS

Special Features

EN54

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Fulleon Asserta Midi Sounder Beacon - High Output

Boasting a dual alert and alarm functionality, Fulleons sounder beacons provide a convenient, versatile and rugged solution for industrial installations. The sounder forms part of the Asserta Midi Sounder Beacon range, this range of beacons has been created and designed to be installed where areas require a physically robust and well-protected unit. The Asserta range of audio-visual alarms is suitable for fire, process systems, industrial and signalling applications that require a combined indication device.

Features & Benefits

• Includes 32 user-selectable tones
• 2 alarm stages
• The Asserta range of beacons offers 2.5j flash power. Through the efficient use of light, a reduction of the current input is achieved, generating the same light output as a 5j beacon
• High sound output
• Suitable for a multitude of applications
• Provides tone clarity, reducing confusion
• Reverse polarity protection
• Features an ingress protection of IP66, this means that the sounder beacon is totally protected against dust and other particles - it is dust-tight. The alarm is also protected against direct high-pressure jets
• Considered a reliable fire alarm sounder
• Comprised of an ABS construction
• 0.8Kg in weight
• Optimum operating temperature is -25C to + 70ºC
• Flash rate of 1Hz
• The perfect solution for fire and general signalling use
• Large range of tone options

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

€ 190.97

€ 190.97 Each (Exc. Vat)

€ 236.80

€ 236.80 Each (inc. VAT)

Eaton Series Clear Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

€ 190.97

€ 190.97 Each (Exc. Vat)

€ 236.80

€ 236.80 Each (inc. VAT)

Eaton Series Clear Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Lens Colour

Clear

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Fulleon, Asserta Midi

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

IP Rating

IP66

Number Of Tones

32

Model Number

AS/M/SB/9-60/R/CL FULLEON STANDARD

Housing Material

ABS

Special Features

EN54

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Fulleon Asserta Midi Sounder Beacon - High Output

Boasting a dual alert and alarm functionality, Fulleons sounder beacons provide a convenient, versatile and rugged solution for industrial installations. The sounder forms part of the Asserta Midi Sounder Beacon range, this range of beacons has been created and designed to be installed where areas require a physically robust and well-protected unit. The Asserta range of audio-visual alarms is suitable for fire, process systems, industrial and signalling applications that require a combined indication device.

Features & Benefits

• Includes 32 user-selectable tones
• 2 alarm stages
• The Asserta range of beacons offers 2.5j flash power. Through the efficient use of light, a reduction of the current input is achieved, generating the same light output as a 5j beacon
• High sound output
• Suitable for a multitude of applications
• Provides tone clarity, reducing confusion
• Reverse polarity protection
• Features an ingress protection of IP66, this means that the sounder beacon is totally protected against dust and other particles - it is dust-tight. The alarm is also protected against direct high-pressure jets
• Considered a reliable fire alarm sounder
• Comprised of an ABS construction
• 0.8Kg in weight
• Optimum operating temperature is -25C to + 70ºC
• Flash rate of 1Hz
• The perfect solution for fire and general signalling use
• Large range of tone options

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.