Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22.5mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP69K
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Extended Indicator
Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc
Approvals
UL, CSA.
Standards
IEC/EN60947.
€ 20.46
€ 20.46 Each (Exc. Vat)
€ 25.37
€ 25.37 Each (inc. VAT)
1
€ 20.46
€ 20.46 Each (Exc. Vat)
€ 25.37
€ 25.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22.5mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP69K
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Extended Indicator
Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc
Approvals
UL, CSA.
Standards
IEC/EN60947.