Eaton 6P Pole Isolator Switch -, 22kW Power Rating, IP65

Technical Document
Specifications
Brand
EatonNumber of Poles
6P
IP Rating
IP65
Power Rating
22kW
Voltage Rating
240 V dc, 690V ac
Handle Colour
Red
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/NC
Switch Rating
6000V ac
Length
180mm
Width
100mm
Depth
135mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Product details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
€ 192.59
€ 192.59 Each (Exc. Vat)
€ 238.81
€ 238.81 Each (inc. VAT)
1
€ 192.59
€ 192.59 Each (Exc. Vat)
€ 238.81
€ 238.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 192.59 |
5 - 9 | € 187.71 |
10+ | € 180.63 |
Technical Document
Specifications
Brand
EatonNumber of Poles
6P
IP Rating
IP65
Power Rating
22kW
Voltage Rating
240 V dc, 690V ac
Handle Colour
Red
Auxiliary Contacts Available
Yes
Normal State Configuration
NO/NC
Switch Rating
6000V ac
Length
180mm
Width
100mm
Depth
135mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Product details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting