Technical Document
Specifications
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Latching
Series
RMQ Titan M22
Illuminated
Yes
IP Rating
IP69K
Colour
Red
Width
22mm
Height
6mm
Push Button Material
Plastic
Push Button Diameter
38mm
Country of Origin
Germany
Product details
Eaton Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.
€ 93.74
€ 93.74 Each (Exc. Vat)
€ 116.24
€ 116.24 Each (inc. VAT)
1
€ 93.74
€ 93.74 Each (Exc. Vat)
€ 116.24
€ 116.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Latching
Series
RMQ Titan M22
Illuminated
Yes
IP Rating
IP69K
Colour
Red
Width
22mm
Height
6mm
Push Button Material
Plastic
Push Button Diameter
38mm
Country of Origin
Germany
Product details
Eaton Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.