Eaton Cam Switch Mounting Plate

RS Stock No.: 336-539Brand: EatonManufacturers Part No.: 78819024 FS980-T0(RS336-539)
brand-logo

Technical Document

Specifications

Brand

Eaton

Accessory Type

Front Plate

For Use With

T Rotary Cam Switch

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

€ 3.40

€ 0.68 Each (In a Pack of 5) (Exc. Vat)

€ 4.22

€ 0.843 Each (In a Pack of 5) (inc. VAT)

Eaton Cam Switch Mounting Plate

€ 3.40

€ 0.68 Each (In a Pack of 5) (Exc. Vat)

€ 4.22

€ 0.843 Each (In a Pack of 5) (inc. VAT)

Eaton Cam Switch Mounting Plate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Accessory Type

Front Plate

For Use With

T Rotary Cam Switch

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA