Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 2A Bolted Tag Fuse, A2, 550V ac, 73mm

RS Stock No.: 181-8548Brand: EatonManufacturers Part No.: AAO2
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

2A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Body Diameter

13.7mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

35.5mm

Body Height

35.5mm

Fuse Dimensions

13.7 x 35.5mm

Country of Origin

India

Stock information temporarily unavailable.

€ 101.10

€ 101.10 1 Box of 20 (Exc. Vat)

€ 125.36

€ 125.36 1 Box of 20 (inc. VAT)

Eaton 2A Bolted Tag Fuse, A2, 550V ac, 73mm

€ 101.10

€ 101.10 1 Box of 20 (Exc. Vat)

€ 125.36

€ 125.36 1 Box of 20 (inc. VAT)

Eaton 2A Bolted Tag Fuse, A2, 550V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

2A

Fuse Size

A2

Voltage Rating

550V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Body Diameter

13.7mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

35.5mm

Body Height

35.5mm

Fuse Dimensions

13.7 x 35.5mm

Country of Origin

India