E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Amber Flashing Beacon, 230 V, Surface Mount, Xenon Bulb

RS Stock No.: 477-4430Brand: EatonManufacturers Part No.: AS/B/230/AL
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

230 V

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Height

155mm

Base Length

212mm

Base Width

168mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Special Features

EN54

Country of Origin

United Kingdom

Product details

Asserta Xenon Beacon, IP66

The distinctive shape of the this industrial beacon allows robust construction to be combined with highly efficient control of the light output to give a performance normally associated with much more powerful units. The versatility of the Asserta xenon beacon is ensured with a number of voltage and supply options.

More light where required with asymmetric lens
Can be used with the rest of the Asserta range of industrial sounders and beacons
Fast installation time
3.6 joule output
IP66 protection

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Amber Flashing Beacon, 230 V, Surface Mount, Xenon Bulb

P.O.A.

Eaton Amber Flashing Beacon, 230 V, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Supply Voltage

230 V

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Height

155mm

Base Length

212mm

Base Width

168mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Special Features

EN54

Country of Origin

United Kingdom

Product details

Asserta Xenon Beacon, IP66

The distinctive shape of the this industrial beacon allows robust construction to be combined with highly efficient control of the light output to give a performance normally associated with much more powerful units. The versatility of the Asserta xenon beacon is ensured with a number of voltage and supply options.

More light where required with asymmetric lens
Can be used with the rest of the Asserta range of industrial sounders and beacons
Fast installation time
3.6 joule output
IP66 protection

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

You may be interested in