E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm

RS Stock No.: 181-8706Brand: EatonManufacturers Part No.: BD63
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Voltage Rating

250 V dc, 500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.2mm

High Rupture Capacity

Yes

Overall Length

129mm

Tag Type

Bolted

Body Diameter

21mm

Tag Orientation

Centred

Body Length

55mm

Body Width

21mm

Body Height

21mm

Fuse Dimensions

21 x 55mm

Country of Origin

India

Stock information temporarily unavailable.

€ 20.36

€ 20.36 Each (Exc. Vat)

€ 25.25

€ 25.25 Each (inc. VAT)

Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm

€ 20.36

€ 20.36 Each (Exc. Vat)

€ 25.25

€ 25.25 Each (inc. VAT)

Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 20.36
2 - 4€ 19.63
5 - 9€ 18.69
10+€ 17.44

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Voltage Rating

250 V dc, 500V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.2mm

High Rupture Capacity

Yes

Overall Length

129mm

Tag Type

Bolted

Body Diameter

21mm

Tag Orientation

Centred

Body Length

55mm

Body Width

21mm

Body Height

21mm

Fuse Dimensions

21 x 55mm

Country of Origin

India