Eaton 3A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 848-2914Brand: EatonManufacturers Part No.: BK-AGC-3-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

3A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Product details

Fast Acting - AGC Series

Professional range of Cooper Bussmann fast acting fuses from the AGC series

Mounting Style - Holder/Clip
Nickel plated brass endcap

You may be interested in
RS PRO 3A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.62Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 0.60

€ 0.60 Each (Exc. Vat)

€ 0.74

€ 0.74 Each (inc. VAT)

Eaton 3A F Glass Cartridge Fuse, 6.3 x 32mm

€ 0.60

€ 0.60 Each (Exc. Vat)

€ 0.74

€ 0.74 Each (inc. VAT)

Eaton 3A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.62Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

3A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Product details

Fast Acting - AGC Series

Professional range of Cooper Bussmann fast acting fuses from the AGC series

Mounting Style - Holder/Clip
Nickel plated brass endcap

You may be interested in
RS PRO 3A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.62Each (In a Pack of 50) (Exc. Vat)