Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 600V ac

RS Stock No.: 182-1526Brand: EatonManufacturers Part No.: CHCC2DU
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Compatible Fuse Length

38mm

Standards Met

CCC, CSA, UL

Compatible Fuse Diameter

10mm

Compatible Fuse Sizes

10 x 38 mm

Country of Origin

China

€ 137.82

€ 22.97 Each (In a Box of 6) (Exc. Vat)

€ 170.90

€ 28.483 Each (In a Box of 6) (inc. VAT)

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 600V ac

€ 137.82

€ 22.97 Each (In a Box of 6) (Exc. Vat)

€ 170.90

€ 28.483 Each (In a Box of 6) (inc. VAT)

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 600V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

2P

Includes Indicator

No

Rail Type

DIN 35 mm

Terminal Type

Screw

Compatible Fuse Length

38mm

Standards Met

CCC, CSA, UL

Compatible Fuse Diameter

10mm

Compatible Fuse Sizes

10 x 38 mm

Country of Origin

China