Technical Document
Specifications
Brand
EatonInductance
2.2 μH
Maximum dc Current
5.52A
Package/Case
0703
Length
7.6mm
Depth
7.6mm
Height
3.55mm
Dimensions
7.6 x 7.6 x 3.55mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
16.5mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
€ 4.85
€ 0.97 Each (In a Bag of 5) (Exc. Vat)
€ 6.01
€ 1.203 Each (In a Bag of 5) (inc. VAT)
Standard
5
€ 4.85
€ 0.97 Each (In a Bag of 5) (Exc. Vat)
€ 6.01
€ 1.203 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonInductance
2.2 μH
Maximum dc Current
5.52A
Package/Case
0703
Length
7.6mm
Depth
7.6mm
Height
3.55mm
Dimensions
7.6 x 7.6 x 3.55mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
16.5mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.