E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton ABS, PC Smoke Detector, 15 → 30V dc

RS Stock No.: 230-0830Brand: EatonManufacturers Part No.: EFBW5IN1DET
brand-logo
View all in Smoke Alarms

Technical Document

Specifications

Brand

Eaton

Type

Smoke Detector

Operating Voltage

15 → 30V dc

Connection Type

Wired

Power Indicator

Yes

Material

ABS, PC

Depth

104 mm

Stock information temporarily unavailable.

€ 37.33

€ 37.33 Each (Exc. Vat)

€ 46.29

€ 46.29 Each (inc. VAT)

Eaton ABS, PC Smoke Detector, 15 → 30V dc

€ 37.33

€ 37.33 Each (Exc. Vat)

€ 46.29

€ 46.29 Each (inc. VAT)

Eaton ABS, PC Smoke Detector, 15 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Smoke Detector

Operating Voltage

15 → 30V dc

Connection Type

Wired

Power Indicator

Yes

Material

ABS, PC

Depth

104 mm