Eaton Control Station Switch - SP-CO, IP66

RS Stock No.: 323-381Brand: EatonManufacturers Part No.: GHG2736000R0003
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Eaton

Enclosure Colour

Black

Contact Configuration

SP-CO

IP Rating

IP66

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

16A

Country of Origin

Romania

Product details

Eaton CEAG Explosion Protected Control Station Switches

Eaton CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.

Features and Benefits

• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves

Typical Control Station Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.

IP rating explanation

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)

Approvals

Category: II 2 G EEx e d IIC T6

You may be interested in
Stock information temporarily unavailable.

€ 251.42

€ 251.42 Each (Exc. Vat)

€ 311.76

€ 311.76 Each (inc. VAT)

Eaton Control Station Switch - SP-CO, IP66

€ 251.42

€ 251.42 Each (Exc. Vat)

€ 311.76

€ 311.76 Each (inc. VAT)

Eaton Control Station Switch - SP-CO, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Enclosure Colour

Black

Contact Configuration

SP-CO

IP Rating

IP66

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

16A

Country of Origin

Romania

Product details

Eaton CEAG Explosion Protected Control Station Switches

Eaton CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.

Features and Benefits

• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves

Typical Control Station Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.

IP rating explanation

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)

Approvals

Category: II 2 G EEx e d IIC T6

You may be interested in