Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP66
Colour
Red
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Options available include:
377-7236 – Yellow 2P+E hazardous area plug,16A 120V
377-7242 – Blue 2P+E hazardous area plug,16A 240V
377-7258 – Red 3P+E hazardous area plug,16A 415V
810-4692 – Black 4P Heavy duty plug, Zone1, 32A, 415V
811-0704 – Black 5P Heavy duty plug, Zone1, 32A, 415V
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
€ 196.82
€ 196.82 Each (Exc. Vat)
€ 244.06
€ 244.06 Each (inc. VAT)
1
€ 196.82
€ 196.82 Each (Exc. Vat)
€ 244.06
€ 244.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP66
Colour
Red
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Options available include:
377-7236 – Yellow 2P+E hazardous area plug,16A 120V
377-7242 – Blue 2P+E hazardous area plug,16A 240V
377-7258 – Red 3P+E hazardous area plug,16A 415V
810-4692 – Black 4P Heavy duty plug, Zone1, 32A, 415V
811-0704 – Black 5P Heavy duty plug, Zone1, 32A, 415V
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector