Technical Document
Specifications
Brand
EatonFuse Holder Type
Inline
Fuse Size
6.3 x 32mm
Current Rating
15A
Voltage Rating
32V dc
Includes Indicator
No
Compatible Fuse Diameter
6.3mm
Compatible Fuse Sizes
ATC
Compatible Fuse Length
32mm
Lead Wire Length
8in
Lead Wire Size
14AWG
Series
Eaton Bussman
Country of Origin
Mexico
Product details
In-Line Fuseholder - HRK Series
Professional range of Cooper Bussmann universal in-line fuseholders from the HRK series. The fuseholders incorporate three springs furnished to accept different fuse lengths.
Bayonet Knob Release
€ 7.54
€ 7.54 Each (Exc. Vat)
€ 9.35
€ 9.35 Each (inc. VAT)
1
€ 7.54
€ 7.54 Each (Exc. Vat)
€ 9.35
€ 9.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 7.54 |
25 - 49 | € 7.26 |
50 - 99 | € 7.10 |
100 - 249 | € 6.97 |
250+ | € 6.92 |
Technical Document
Specifications
Brand
EatonFuse Holder Type
Inline
Fuse Size
6.3 x 32mm
Current Rating
15A
Voltage Rating
32V dc
Includes Indicator
No
Compatible Fuse Diameter
6.3mm
Compatible Fuse Sizes
ATC
Compatible Fuse Length
32mm
Lead Wire Length
8in
Lead Wire Size
14AWG
Series
Eaton Bussman
Country of Origin
Mexico
Product details
In-Line Fuseholder - HRK Series
Professional range of Cooper Bussmann universal in-line fuseholders from the HRK series. The fuseholders incorporate three springs furnished to accept different fuse lengths.
Bayonet Knob Release