Technical Document
Specifications
Brand
EatonCurrent Rating
50A
Fuse Size
27 x 60mm
Fuse Speed
F
Voltage Rating
600V ac
UL Class
J
Country of Origin
Mexico
Product details
Quick Acting JKS Series
Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.
Various current ratings available
€ 143.64
€ 143.64 Each (Exc. Vat)
€ 178.11
€ 178.11 Each (inc. VAT)
1
€ 143.64
€ 143.64 Each (Exc. Vat)
€ 178.11
€ 178.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 1 | € 143.64 |
| 2 - 4 | € 135.63 |
| 5+ | € 128.82 |
Technical Document
Specifications
Brand
EatonCurrent Rating
50A
Fuse Size
27 x 60mm
Fuse Speed
F
Voltage Rating
600V ac
UL Class
J
Country of Origin
Mexico
Product details
Quick Acting JKS Series
Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.
Various current ratings available
