E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 4A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 851-1205Brand: EatonManufacturers Part No.: KTK-4
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Product details

Quick Acting 10.3 x 38.1mm - KTK LIMITRON Series

Professional range of quick acting fuses available in a variety of current ratings from the KTK LIMITRON series. The fuses are designed as a low cost supplement to add protection to 600V or less non-inductive circuits. Typical applications would be control circuits, lighting circuit protection or meter circuits.

Nickel-plated bronze endcaps
Body Material - Melamine
Various current ratings available

Stock information temporarily unavailable.

€ 17.78

€ 17.78 Each (Exc. Vat)

€ 22.05

€ 22.05 Each (inc. VAT)

Eaton 4A F Melamine Cartridge Fuse, 10 x 38mm

€ 17.78

€ 17.78 Each (Exc. Vat)

€ 22.05

€ 22.05 Each (inc. VAT)

Eaton 4A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.78
5 - 24€ 16.81
25 - 49€ 15.92
50 - 99€ 15.19
100+€ 14.51

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

UL Class

UL 248-14

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Product details

Quick Acting 10.3 x 38.1mm - KTK LIMITRON Series

Professional range of quick acting fuses available in a variety of current ratings from the KTK LIMITRON series. The fuses are designed as a low cost supplement to add protection to 600V or less non-inductive circuits. Typical applications would be control circuits, lighting circuit protection or meter circuits.

Nickel-plated bronze endcaps
Body Material - Melamine
Various current ratings available