Eaton, MA15 Surge Suppressor Unit 240 V dc, 280 V dc Maximum Voltage Rating 12kA Maximum Surge Current 1 Phase

Technical Document
Specifications
Brand
EatonSuppressor Type
1 Phase
Maximum Voltage Rating
240 V dc, 280 V dc
Mounting Type
DIN Rail
Maximum Surge Current
12kA
Series
MA15
Length
79mm
Depth
25mm
Height
93mm
Dimensions
79 x 25 x 93mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Eaton MTL Surge & Noise Suppressor - MA15 Series
MA15 series of surge protective devices from Eaton MTL Crouse-Hinds protect electronic equipment and computer networks against "noise pollution". The MA15 units clean the effects of industrial noise and surges that may be caused by lightning strikes, switching devices and power factor correction circuits. Suitable for AC or DC application, MA15 surge protector units reduce both electromagnetic emissions and the susceptibility of the associated electrical equipment to emissions from other sources.
Features and Benefits
12kA surge protection and RFI filtering
Protects panel loads up to 15 Amps in series, unlimited Amps in parallel
Suitable for AC or DC voltage application
LED status indication feature
Thermal and short circuit protection
Exceeds requirements of IEC 61000-4-5
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
€ 281.05
€ 281.05 Each (Exc. Vat)
€ 348.50
€ 348.50 Each (inc. VAT)
1
€ 281.05
€ 281.05 Each (Exc. Vat)
€ 348.50
€ 348.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 281.05 |
5 - 9 | € 273.95 |
10 - 19 | € 263.61 |
20 - 29 | € 244.04 |
30+ | € 220.75 |
Technical Document
Specifications
Brand
EatonSuppressor Type
1 Phase
Maximum Voltage Rating
240 V dc, 280 V dc
Mounting Type
DIN Rail
Maximum Surge Current
12kA
Series
MA15
Length
79mm
Depth
25mm
Height
93mm
Dimensions
79 x 25 x 93mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Eaton MTL Surge & Noise Suppressor - MA15 Series
MA15 series of surge protective devices from Eaton MTL Crouse-Hinds protect electronic equipment and computer networks against "noise pollution". The MA15 units clean the effects of industrial noise and surges that may be caused by lightning strikes, switching devices and power factor correction circuits. Suitable for AC or DC application, MA15 surge protector units reduce both electromagnetic emissions and the susceptibility of the associated electrical equipment to emissions from other sources.
Features and Benefits
12kA surge protection and RFI filtering
Protects panel loads up to 15 Amps in series, unlimited Amps in parallel
Suitable for AC or DC voltage application
LED status indication feature
Thermal and short circuit protection
Exceeds requirements of IEC 61000-4-5
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.