Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton MTL Series Signal Conditioner, Voltage Input, Voltage Output

RS Stock No.: 174-7908Brand: EatonManufacturers Part No.: MTL5525
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Eaton

Module Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

1.4 → 4.5V dc

Output Range

7.8 → 24V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Cable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 434.88

€ 434.88 Each (Exc. Vat)

€ 539.25

€ 539.25 Each (inc. VAT)

Eaton MTL Series Signal Conditioner, Voltage Input, Voltage Output

€ 434.88

€ 434.88 Each (Exc. Vat)

€ 539.25

€ 539.25 Each (inc. VAT)

Eaton MTL Series Signal Conditioner, Voltage Input, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Module Type

Solenoid Driver

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

1.4 → 4.5V dc

Output Range

7.8 → 24V

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Cable

Country of Origin

United Kingdom