Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 5.5 W Lamp Hazardous Area Light Fitting, LED, Temp T6, 240 V ac

RS Stock No.: 220-6555Brand: EatonManufacturers Part No.: NOR000005160056
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

Eaton

Type

Lamp

Temperature Classification

T6

Wattage

5.5 W

Lamp Type

LED

Voltage Rating

240 V ac

Country of Origin

Spain

Stock information temporarily unavailable.

€ 1,939.35

€ 1,939.35 Each (Exc. Vat)

€ 2,404.79

€ 2,404.79 Each (inc. VAT)

Eaton 5.5 W Lamp Hazardous Area Light Fitting, LED, Temp T6, 240 V ac

€ 1,939.35

€ 1,939.35 Each (Exc. Vat)

€ 2,404.79

€ 2,404.79 Each (inc. VAT)

Eaton 5.5 W Lamp Hazardous Area Light Fitting, LED, Temp T6, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Type

Lamp

Temperature Classification

T6

Wattage

5.5 W

Lamp Type

LED

Voltage Rating

240 V ac

Country of Origin

Spain