Eaton 20A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc

RS Stock No.: 852-7229Brand: EatonManufacturers Part No.: S-8202-1-R
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.3 x 32mm

Number of Fuses

1

Current Rating

20A

Voltage Rating

300V ac/dc

Mounting Style

Bolt In Mount

Body Material

Thermoplastic

Standards Met

CSA Certified 47235, RoHS. UL Recognized E14853

Series

S-8000

For Use With

6.3 x 32 mm Fuse

Clip Material

Spring Bronze

Holder Terminal Type

Quick Connect

Product details

Cooper Bussmann Fuse Block - S-8000 Series

The S-8000 Series from Cooper Bussmann offers a professional range of Fuse Blocks from single pole to 12 pole units.

Tight cluster mounting
Single pole to 12 pole units
300 Volt Rating
Choice of solder, quick connect (QC) or screw terminals
UL Recognised

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

€ 4.20

€ 4.20 Each (Exc. Vat)

€ 5.21

€ 5.21 Each (inc. VAT)

Eaton 20A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc

€ 4.20

€ 4.20 Each (Exc. Vat)

€ 5.21

€ 5.21 Each (inc. VAT)

Eaton 20A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 4.20
10 - 24€ 3.78
25 - 49€ 3.47
50 - 99€ 2.98
100+€ 2.87

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.3 x 32mm

Number of Fuses

1

Current Rating

20A

Voltage Rating

300V ac/dc

Mounting Style

Bolt In Mount

Body Material

Thermoplastic

Standards Met

CSA Certified 47235, RoHS. UL Recognized E14853

Series

S-8000

For Use With

6.3 x 32 mm Fuse

Clip Material

Spring Bronze

Holder Terminal Type

Quick Connect

Product details

Cooper Bussmann Fuse Block - S-8000 Series

The S-8000 Series from Cooper Bussmann offers a professional range of Fuse Blocks from single pole to 12 pole units.

Tight cluster mounting
Single pole to 12 pole units
300 Volt Rating
Choice of solder, quick connect (QC) or screw terminals
UL Recognised

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.