Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 537-1616Brand: EatonManufacturers Part No.: S506-100-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

China

Product details

Eaton Bussmann Anti Surge (T) LBC Cartridge Fuses - Glass Bodied 5x20 mm

This range of glass cartridge fuses from Eaton Bussmann is ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Why choose a glass cartridge fuse?

Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?

5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.

What voltage is it?

These cartridge fuses are available with 40mA to 15 Amp current ratings for applications where the system voltage rating is 250 Volts AC.

What Speed is it?

This particular cartridge fuse is “T” speed rated which means it is a slow-acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

You may be interested in
20MM FUSES-A/S 100MA
P.O.A.Each (Exc. Vat)
Anti surge T LBC min fuse,100mA 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm
€ 2.852Each (In a Pack of 10) (Exc. Vat)
RS PRO 100mA T Glass Cartridge Fuse, 5 x 20mm
€ 1.203Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 8.10

€ 0.81 Each (In a Pack of 10) (Exc. Vat)

€ 10.04

€ 1.004 Each (In a Pack of 10) (inc. VAT)

Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm

€ 8.10

€ 0.81 Each (In a Pack of 10) (Exc. Vat)

€ 10.04

€ 1.004 Each (In a Pack of 10) (inc. VAT)

Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.81€ 8.10
50 - 90€ 0.78€ 7.80
100 - 490€ 0.73€ 7.30
500+€ 0.70€ 7.00
You may be interested in
20MM FUSES-A/S 100MA
P.O.A.Each (Exc. Vat)
Anti surge T LBC min fuse,100mA 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm
€ 2.852Each (In a Pack of 10) (Exc. Vat)
RS PRO 100mA T Glass Cartridge Fuse, 5 x 20mm
€ 1.203Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

China

Product details

Eaton Bussmann Anti Surge (T) LBC Cartridge Fuses - Glass Bodied 5x20 mm

This range of glass cartridge fuses from Eaton Bussmann is ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Why choose a glass cartridge fuse?

Glass and ceramic fuses have similar properties. However, you may choose a glass cartridge fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?

5 mm x 20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5 x 20 mm fuse holder.

What voltage is it?

These cartridge fuses are available with 40mA to 15 Amp current ratings for applications where the system voltage rating is 250 Volts AC.

What Speed is it?

This particular cartridge fuse is “T” speed rated which means it is a slow-acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular cartridge fuse is LBC (Low Breaking Capacity).

What are cartridge fuses used for?

• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

You may be interested in
20MM FUSES-A/S 100MA
P.O.A.Each (Exc. Vat)
Anti surge T LBC min fuse,100mA 5x20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm
€ 2.852Each (In a Pack of 10) (Exc. Vat)
RS PRO 100mA T Glass Cartridge Fuse, 5 x 20mm
€ 1.203Each (In a Pack of 10) (Exc. Vat)