Eaton 63A Rail Mount Fuse Holder for F2 Fuse, 1P, 550V ac

RS Stock No.: 221-572Brand: EatonManufacturers Part No.: SC63H-D
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

F2

Current Rating

63A

Voltage Rating

550V ac

Number of Poles

1P

Rail Type

DIN 35 mm

Compatible Fuse Sizes

F2

Terminal Type

Front Connected

Product details

Safeclip® Front Connection

Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations

You may be interested in

€ 25.74

€ 25.74 Each (Exc. Vat)

€ 31.92

€ 31.92 Each (inc. VAT)

Eaton 63A Rail Mount Fuse Holder for F2 Fuse, 1P, 550V ac

€ 25.74

€ 25.74 Each (Exc. Vat)

€ 31.92

€ 31.92 Each (inc. VAT)

Eaton 63A Rail Mount Fuse Holder for F2 Fuse, 1P, 550V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 25.74
5 - 24€ 23.54
25 - 49€ 22.89
50 - 99€ 22.16
100+€ 21.20
You may be interested in

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

F2

Current Rating

63A

Voltage Rating

550V ac

Number of Poles

1P

Rail Type

DIN 35 mm

Compatible Fuse Sizes

F2

Terminal Type

Front Connected

Product details

Safeclip® Front Connection

Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations

You may be interested in