Eaton 160A Rail Mount Fuse Holder for NH00 Fuse, 3P, 690V ac

RS Stock No.: 182-1438Brand: EatonManufacturers Part No.: TD00-DI
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

NH00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

No

Rail Type

DIN 35 mm

Case Material

PBT

Terminal Type

Screw

Compatible Fuse Sizes

NH00

Standards Met

IEC 60269-1 and 2, VDE 0636-1 and 2

Bottle Fuse Holder Component

Base

Series

NH

International Protection Rating

IP20

Country of Origin

China

€ 38.84

€ 38.84 Each (Exc. Vat)

€ 48.16

€ 48.16 Each (inc. VAT)

Eaton 160A Rail Mount Fuse Holder for NH00 Fuse, 3P, 690V ac

€ 38.84

€ 38.84 Each (Exc. Vat)

€ 48.16

€ 48.16 Each (inc. VAT)

Eaton 160A Rail Mount Fuse Holder for NH00 Fuse, 3P, 690V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 38.84
10 - 49€ 35.21
50 - 99€ 32.32
100 - 249€ 29.86
250+€ 27.85

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

NH00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

No

Rail Type

DIN 35 mm

Case Material

PBT

Terminal Type

Screw

Compatible Fuse Sizes

NH00

Standards Met

IEC 60269-1 and 2, VDE 0636-1 and 2

Bottle Fuse Holder Component

Base

Series

NH

International Protection Rating

IP20

Country of Origin

China