Technical Document
Specifications
Brand
EatonCapacitance
400F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
35mm
Height
60mm
Dimensions
35 x 60mm
Lead Pitch
22.5mm
Leakage Current
850 μA
Equivalent Series Resistance
3.2mΩ
Lifetime
1500h
Tolerance
-5 → +10%
Product Diameter
4mm
Lead Diameter
1.5mm
Depth
60mm
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Product details
XV series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
€ 26.00
€ 26.00 Each (Exc. Vat)
€ 32.24
€ 32.24 Each (inc. VAT)
1
€ 26.00
€ 26.00 Each (Exc. Vat)
€ 32.24
€ 32.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.00 |
5 - 9 | € 23.73 |
10 - 24 | € 23.02 |
25+ | € 22.55 |
Technical Document
Specifications
Brand
EatonCapacitance
400F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
35mm
Height
60mm
Dimensions
35 x 60mm
Lead Pitch
22.5mm
Leakage Current
850 μA
Equivalent Series Resistance
3.2mΩ
Lifetime
1500h
Tolerance
-5 → +10%
Product Diameter
4mm
Lead Diameter
1.5mm
Depth
60mm
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Product details
XV series (PowerStor) Super Capacitors
Unique snap-in cylindrical device, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Over 10 years operating life at room temperature
Large capacitance for high energy density