Technical Document
Specifications
Brand
ebm-papstFan Size
300mm
Material
Plastic, Steel
Screw Hole Spacing
360mm
Colour
Black
Country of Origin
Germany
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstFan Size
300mm
Material
Plastic, Steel
Screw Hole Spacing
360mm
Colour
Black
Country of Origin
Germany
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.